This 470uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features low ESR and impedance, making it suitable for high-frequency applications. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -40°C and 105°C and has a lifetime of 3000 hours.
Yageo SC100M0470B7S-1836 technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.038Ohm |
| Ripple Current | 1770mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Frequency|Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SC100M0470B7S-1836 to view detailed technical specifications.
No datasheet is available for this part.