Yageo SC1808JKNPOWBN330 technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | SC |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SC1808JKNPOWBN330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.