This 250V X7R ceramic capacitor has a capacitance of 1nF and a tolerance of 10%. It is available in a 1808 surface mount package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and not Reach SVHC compliant. It is packaged in tape and reel.
Yageo SC1808KKX7RTBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SC |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SC1808KKX7RTBB102 to view detailed technical specifications.
No datasheet is available for this part.