Multilayer ceramic capacitor with 22pF capacitance and 5% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated for 250VAC, with X1/Y2 suppression capabilities. Surface mountable in an 1812 (4532 metric) case code, supplied on tape and reel. RoHS compliant.
Yageo SC1812JKNPOWBN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | X1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SC1812JKNPOWBN220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.