
Multilayer Ceramic Capacitor (MLCC) with X1/Y2 safety rating, 1nF capacitance, and 250VAC voltage rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in an 1812 (4532 metric) surface mount package with dimensions of 4.57mm length, 3.2mm width, and 1.35mm height. RoHS compliant and supplied on tape and reel.
Yageo SC1812KKX7RWBB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.35mm |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SC |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo SC1812KKX7RWBB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.