Yageo SCD0403T-1R0M-N technical specifications.
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 33mR |
| Depth | 4.3mm |
| Inductance | 1uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.033R |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SCD0403T-1R0M-N to view detailed technical specifications.
No datasheet is available for this part.