This 22uH ferrite wirewound inductor features a 20% tolerance and a maximum DC resistance of 0.378 ohms. It has a maximum DC current and saturation current of 0.76, and is designed for surface mount applications. The inductor measures 4.8mm in length, 3.5mm in height, and 4.3mm in depth. It operates within a temperature range of -40°C to 85°C.
Yageo SCD0403T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.76A |
| Maximum Saturation Current | 0.76A |
| Max DC Resistance | 0.378Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SCD0403T-220M-N to view detailed technical specifications.
No datasheet is available for this part.