Yageo SCD0504T-101K-N technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 5.5mm |
| Height | 4.9mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Max DC Current | 520mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 520mA |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SCD0504T-101K-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
