The SCD0703T-220M-N is a 22uH wirewound inductor with a tolerance of 20%. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current rating of 1.07A and a maximum saturation current of 1.07A. It measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth. The operating temperature range is from -40°C to 85°C.
Yageo SCD0703T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.07A |
| Maximum Saturation Current | 1.07A |
| Max DC Resistance | 0.13Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SCD0703T-220M-N to view detailed technical specifications.
No datasheet is available for this part.