Yageo SCD0705T-101K-N technical specifications.
| Core Material | Ferrite |
| Depth | 7.3mm |
| Height | 5.3mm |
| Inductance | 100uH |
| Max DC Current | 720mA |
| Resistance | 0.43R |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SCD0705T-101K-N to view detailed technical specifications.
No datasheet is available for this part.