Yageo SCD1004T-100M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.38A |
| Maximum Saturation Current | 2.38A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 10.3mm |
| Height | 4.3mm |
| Product Depth | 9.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD1004T-100M-HF to view detailed technical specifications.
No datasheet is available for this part.