This 1212 shielded wirewound inductor from Yageo features a 10uH inductance with a 30% tolerance. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.294 ohms. The inductor's dimensions are 3.2mm in length and 3.2mm in depth, with a height of 1.55mm. The inductor is designed for surface mount applications.
Yageo SCDS2D14T-100T-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.294Ohm |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.55mm |
| Product Depth | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SCDS2D14T-100T-N to view detailed technical specifications.
No datasheet is available for this part.