Yageo SCDS74T-470M-N technical specifications.
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.88A |
| Max DC Resistance | 0.26Ohm |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo SCDS74T-470M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.