Yageo SDS0402T-1R5M-N technical specifications.
| DC Current | 2.8A |
| DC Resistance (DCR) | 45mR |
| Depth | 4.45mm |
| Inductance | 1.5uH |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SDS0402T-1R5M-N to view detailed technical specifications.
No datasheet is available for this part.