The SDS0402T-222M-N is a shielded wirewound inductor from Yageo, suitable for surface mount applications. It features an inductance of 2200uH with a tolerance of 20% and an inductance test frequency of 1KHz. The inductor has a maximum DC current rating of 0.1A and a maximum DC resistance of 8.5mOhm. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SDS0402T-222M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 8.5Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0402T-222M-N to view detailed technical specifications.
No datasheet is available for this part.