The Yageo SDS0402T-332M-N is a shielded wirewound inductor with an inductance of 3300uH and a tolerance of 20%. It has a maximum DC current rating of 0.08A and a maximum DC resistance of 11 ohms. The inductor's minimum quality factor is 50 and its minimum self-resonant frequency is 0.5MHz. The inductor is designed for surface mount applications and has a product length of 6.6mm, a height of 2.92mm, and a product depth of 4.45mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Yageo SDS0402T-332M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.5M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0402T-332M-N to view detailed technical specifications.
No datasheet is available for this part.