The Yageo SDS0402T-3R3M-N is a shielded wirewound inductor with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.06 ohms. The inductor is designed for surface mount applications and has a product length of 6.6mm, height of 2.92mm, and product depth of 4.45mm. The operating temperature range is -40 to 85C.
Yageo SDS0402T-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0402T-3R3M-N to view detailed technical specifications.
No datasheet is available for this part.