Yageo SDS0402T-471M-N technical specifications.
| DC Current | 190mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 4.45mm |
| Inductance | 470uH |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SDS0402T-471M-N to view detailed technical specifications.
No datasheet is available for this part.