Yageo SDS0402T-4R7M-N technical specifications.
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 4.7uH |
| Max DC Current | 1.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SDS0402T-4R7M-N to view detailed technical specifications.
No datasheet is available for this part.