The Yageo SDS0402T-681M-N is a shielded wirewound inductor with a nominal inductance of 680uH and a tolerance of 20%. It operates at a maximum DC current of 0.18A and has a maximum DC resistance of 2.2 ohms. The inductor's quality factor is a minimum of 40, and its self-resonant frequency is typically 2MHz. The device measures 6.6mm in length, 2.92mm in height, and 4.45mm in depth. It is designed to operate within a temperature range of -40C to 85C.
Yageo SDS0402T-681M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0402T-681M-N to view detailed technical specifications.
No datasheet is available for this part.