This Yageo SDS0402T-682M-N is a shielded wirewound inductor with an inductance of 6800uH and a tolerance of 20%. It has a maximum DC current of 0.04A and a maximum DC resistance of 25R. The inductor is designed for surface mount applications and has a product length of 6.6mm, a height of 2.92mm, and a product depth of 4.45mm. It operates over a temperature range of -40 to 85C.
Yageo SDS0402T-682M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.5M(Typ)Hz |
| Product Length | 6.6mm |
| Height | 2.92mm |
| Product Depth | 4.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0402T-682M-N to view detailed technical specifications.
No datasheet is available for this part.