Yageo SDS0804T-1R5M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.5(Typ)A |
| Maximum Saturation Current | 5.2(Typ)A |
| Max DC Resistance | 0.022Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0804T-1R5M-N to view detailed technical specifications.
No datasheet is available for this part.