The SDS0804T-220M-N is a shielded wirewound inductor from Yageo. It has a nominal inductance of 22uH and a tolerance of 20%. The inductor's inductance is tested at a frequency of 100KHz. It can handle a maximum DC current of 1.3A and a maximum saturation current of 1.6A. The inductor's DC resistance is 0.207 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 15MHz. The inductor measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Yageo SDS0804T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.6(Typ)A |
| Max DC Resistance | 0.207Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0804T-220M-N to view detailed technical specifications.
No datasheet is available for this part.