This shielded wirewound inductor has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 2.2uH. The inductance tolerance is 20% and the inductance test frequency is 100K. It can handle a maximum DC current of 3.8A and a maximum saturation current of 5A. The maximum DC resistance is 0.032R and the minimum quality factor is 5. The minimum self resonant frequency is 60MHz. It measures 12.95mm in length, 5.08mm in height, and 9.4mm in product depth. It operates between -40°C and 85°C.
Yageo SDS0804T-2R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8(Typ)A |
| Maximum Saturation Current | 5(Typ)A |
| Max DC Resistance | 0.032Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 60M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0804T-2R2M-N to view detailed technical specifications.
No datasheet is available for this part.