The Yageo SDS0804T-470M-N is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.8A, and the maximum saturation current is 1A. The maximum DC resistance is 0.472 ohms. The inductor measures 12.95mm in length, 5.08mm in height, and 9.4mm in depth. It operates over a temperature range of -40C to 85C.
Yageo SDS0804T-470M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 0.472Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 5.08mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS0804T-470M-N to view detailed technical specifications.
No datasheet is available for this part.