This shielded wirewound inductor from Yageo has a type of power inductors with a technology of wirewound. It features a protection style of shielded and an inductance of 22uH. The inductance tolerance is 20% and the inductance test frequency is 100K. The maximum DC current is 3.1A and the maximum saturation current is 3.5A. The maximum DC resistance is 0.059R and the minimum quality factor is 30. The minimum self resonant frequency is 14M and the product length is 18.54mm. The height is 7.62mm and the product depth is 15.24mm. It operates between -40C and 85C.
Yageo SDS1306T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1(Typ)A |
| Maximum Saturation Current | 3.5(Typ)A |
| Max DC Resistance | 0.059Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo SDS1306T-220M-N to view detailed technical specifications.
No datasheet is available for this part.