Yageo SDT0804T-680M-N technical specifications.
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 68uH |
| Max DC Current | 900mA |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SDT0804T-680M-N to view detailed technical specifications.
No datasheet is available for this part.