Yageo SE016M3300A5S-1325 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE016M3300A5S-1325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.