Yageo SE025M1000B5S-1320 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 855mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE025M1000B5S-1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.