Yageo SE063M0022AZF-0511 technical specifications.
| Capacitance | 22uF |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 75mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE063M0022AZF-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.