This 10mm radial capacitor has a capacitance of 100uF with a tolerance of 20%. It can handle a ripple current of 260mA and operates within a temperature range of -40°C to 105°C. The capacitor is mounted through a hole and has a radial termination.
Yageo SE063M0100B5S-1012_INVALID technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 260mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE063M0100B5S-1012_INVALID to view detailed technical specifications.
No datasheet is available for this part.