Yageo SE063M1500B7F-1632 technical specifications.
| Package/Case | Radial |
| Height | 32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE063M1500B7F-1632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.