
This 10uF aluminum electrolytic capacitor has a radial package with a 5mm diameter and 11mm height, suitable for through-hole mounting. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor's ripple current rating is 55mA.
Yageo SE100M0010AZF-0511 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE100M0010AZF-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
