This 10uF aluminum electrolytic capacitor has a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 95mA.
Yageo SE350M0010B5S-1015 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE350M0010B5S-1015 to view detailed technical specifications.
No datasheet is available for this part.