The Yageo SE350M0015A5S-1019 is a 15uF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It has a maximum ripple current of 140mA and a lifespan of 1000 hours.
Yageo SE350M0015A5S-1019 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 19.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SE350M0015A5S-1019 to view detailed technical specifications.
No datasheet is available for this part.