This aluminum cylindrical can electrolytic capacitor has a capacitance of 4.7uF and a working voltage of 350VDC. It features a high ripple current of 47 and a long lifetime of 1000 hours. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -25°C to 105°C.
Yageo SE350M4R70C5SW1012 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 47mA |
| Lifetime | 1000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SE350M4R70C5SW1012 to view detailed technical specifications.
No datasheet is available for this part.