This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 160VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal pitch is 7.5mm and the size is 18 x 20mm. It has a lifetime of 5000 hours and a ripple current of 465.
Yageo SG160M0100A7F-1820 technical specifications.
| Capacitance | 100uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Ripple Current | 465mA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SG160M0100A7F-1820 to view detailed technical specifications.
No datasheet is available for this part.