The Yageo SH006M0680C5SJ1012 is a high CV aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 6.3VDC. It features a 20% tolerance and a ripple current of 320. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 105°C and has a long lifetime of 2000 hours.
Yageo SH006M0680C5SJ1012 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 320mA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH006M0680C5SJ1012 to view detailed technical specifications.
No datasheet is available for this part.