This 18mm x 36mm aluminum electrolytic capacitor has a capacitance of 15000uF and a working voltage of 6.3VDC with a tolerance of 20%. It is designed for long life with a minimum of 2000 hours. The capacitor is suitable for through hole mounting with a radial termination style. It operates over a temperature range of -40°C to 105°C.
Yageo SH006M15K0C7SJ1836 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2280mA |
| Lifetime | 2000h |
| Size | 18 X 36mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH006M15K0C7SJ1836 to view detailed technical specifications.
No datasheet is available for this part.