This 16x25mm aluminum electrolytic capacitor features a capacitance of 4700uF, a DC rated voltage of 6.3VDC, and a tolerance of 20%. It has a high ripple current rating of 1320 and a long lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate in temperatures ranging from -40 to 105 degrees Celsius and is suitable for through-hole mounting.
Yageo SH006M4700C7SJ1625 technical specifications.
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 1320mA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH006M4700C7SJ1625 to view detailed technical specifications.
No datasheet is available for this part.