This 220uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a high capacitance value and is designed for use in applications where a high CV rating is required. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for use in through hole mounting applications and has a terminal pitch of 2.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Yageo SH010M0220CZSJ0611 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 180mA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH010M0220CZSJ0611 to view detailed technical specifications.
No datasheet is available for this part.