This 16VDC electrolytic capacitor has a capacitance of 150uF with a 20% tolerance. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor can operate over a temperature range of -40 to 105 degrees Celsius. It features high CV, high quality, and high reliability with a long lifespan of 2000 hours.
Yageo SH016M0150A3F-0811 technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 180mA |
| Lifetime | 2000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH016M0150A3F-0811 to view detailed technical specifications.
No datasheet is available for this part.