The SH200M4R70B5F-1012 is a 200VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It features a high ripple current of 50 and a low leakage current of 38.2uA at 2 minutes. The capacitor has a long lifetime of 2000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Yageo SH200M4R70B5F-1012 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 50mA |
| Leakage Current | 38.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Quality|High Reliability|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SH200M4R70B5F-1012 to view detailed technical specifications.
No datasheet is available for this part.