Yageo SJ016M4700B7F-1820 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SJ016M4700B7F-1820 to view detailed technical specifications.
No datasheet is available for this part.