This 5mm radial capacitor has a capacitance of 100uF with a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is rated for 2000 hours of life and can handle a ripple current of 165mA. It measures 11mm in height and has a lead pitch of 2mm.
Yageo SK016M0100B2F-0511_INVALID technical specifications.
| Capacitance | 100uF |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 165mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SK016M0100B2F-0511_INVALID to view detailed technical specifications.
No datasheet is available for this part.