This 16VDC electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It features a high ripple current of 1882 and a low leakage current of 752uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Yageo SK016M4700A5S-1340 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1882mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK016M4700A5S-1340 to view detailed technical specifications.
No datasheet is available for this part.