Yageo SK025M2200A7F-1625 technical specifications.
| Capacitance | 2.2mF |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SK025M2200A7F-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
