This is an aluminum electrolytic capacitor with a capacitance of 68uF, rated for 35VDC and 20% tolerance. It has a DC rated voltage of 35V and a ripple current of 180. The leakage current is 23.8uA at 2 minutes. It is designed for high CV and low cost, with a very high volumetric efficiency. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is suitable for operation from -40 to 85 degrees Celsius.
Yageo SK035M0068F5FW0811 technical specifications.
| Capacitance | 68uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 180mA |
| Leakage Current | 23.8@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK035M0068F5FW0811 to view detailed technical specifications.
No datasheet is available for this part.