This 2200uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a high ripple current of 2300 and a low leakage current of 2200uA after 2 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 10mm. The operating temperature range is -40 to 85 degrees Celsius.
Yageo SK100M2200KPS-2240 technical specifications.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 2300mA |
| Leakage Current | 2200@2MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK100M2200KPS-2240 to view detailed technical specifications.
No datasheet is available for this part.