The Yageo SK160M0047L5FW1320 is a 160VDC aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a high ripple current rating of 180 and a low leakage current of 235.6uA at 2 minutes. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 85 degrees Celsius and features high CV and low cost with very high volumetric efficiency.
Yageo SK160M0047L5FW1320 technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 180mA |
| Leakage Current | 235.6@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|Low Cost|Very High Volumetric Efficiency |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SK160M0047L5FW1320 to view detailed technical specifications.
No datasheet is available for this part.